
FMP100JT-52-10K | |
|---|---|
DigiKey Part Number | 13-FMP100JT-52-10KCT-ND - Cut Tape (CT) 13-FMP100JT-52-10KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-10K |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JT-52-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 25 | 0,05800 € | 1,45 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04520 € | 4,52 € |
| 250 | 0,03864 € | 9,66 € |
| 500 | 0,03450 € | 17,25 € |
| 1.000 | 0,03098 € | 30,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02422 € | 121,10 € |
| 10.000 | 0,02220 € | 222,00 € |
| 15.000 | 0,02117 € | 317,55 € |
| 25.000 | 0,02000 € | 500,00 € |
| 35.000 | 0,01930 € | 675,50 € |
| 50.000 | 0,01862 € | 931,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

