
FMP100JR-52-10K | |
|---|---|
DigiKey Part Number | 10KWTR-ND - Tape & Reel (TR) 10KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-10K |
Description | RES 10K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-10K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07300 € | 0,73 € |
| 25 | 0,06120 € | 1,53 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,04770 € | 4,77 € |
| 250 | 0,04072 € | 10,18 € |
| 500 | 0,03636 € | 18,18 € |
| 1.000 | 0,03267 € | 32,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02556 € | 127,80 € |
| 10.000 | 0,02344 € | 234,40 € |
| 15.000 | 0,02236 € | 335,40 € |
| 25.000 | 0,02113 € | 528,25 € |
| 35.000 | 0,02039 € | 713,65 € |
| 50.000 | 0,01968 € | 984,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

