
FKN5WSJR-73-27R | |
|---|---|
DigiKey Part Number | 13-FKN5WSJR-73-27RTR-ND - Tape & Reel (TR) 13-FKN5WSJR-73-27RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN5WSJR-73-27R |
Description | RES 27 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN5WSJR-73-27R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,36720 € | 9,18 € |
| 50 | 0,32740 € | 16,37 € |
| 100 | 0,29340 € | 29,34 € |
| 250 | 0,25620 € | 64,05 € |
| 500 | 0,23288 € | 116,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21307 € | 213,07 € |
| 2.000 | 0,19623 € | 392,46 € |
| 3.000 | 0,18758 € | 562,74 € |
| 5.000 | 0,17780 € | 889,00 € |
| 7.000 | 0,17197 € | 1.203,79 € |
| 10.000 | 0,16627 € | 1.662,70 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,77220 € |

