
FKN1WSJT-52-22R | |
|---|---|
DigiKey Part Number | 13-FKN1WSJT-52-22RCT-ND - Cut Tape (CT) 13-FKN1WSJT-52-22RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJT-52-22R |
Description | RES 22 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08200 € | 2,05 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05472 € | 13,68 € |
| 500 | 0,04900 € | 24,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04415 € | 44,15 € |
| 2.000 | 0,04003 € | 80,06 € |
| 3.000 | 0,03790 € | 113,70 € |
| 5.000 | 0,03550 € | 177,50 € |
| 7.000 | 0,03407 € | 238,49 € |
| 10.000 | 0,03267 € | 326,70 € |
| 12.000 | 0,03200 € | 384,00 € |
| 24.000 | 0,02969 € | 712,56 € |
| 25.000 | 0,02957 € | 739,25 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

