10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAE1WSJR-52-10R

DigiKey Part Number
13-FAE1WSJR-52-10RTR-ND - Tape & Reel (TR)
13-FAE1WSJR-52-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAE1WSJR-52-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FAE1WSJR-52-10R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.130" Dia x 0.354" L (3.30mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.648
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,11700 €1,17 €
250,09840 €2,46 €
500,08700 €4,35 €
1000,07700 €7,70 €
2500,06620 €16,55 €
5000,05938 €29,69 €
1.0000,05358 €53,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04630 €115,75 €
5.0000,04241 €212,05 €
7.5000,04041 €303,07 €
12.5000,03814 €476,75 €
17.5000,03679 €643,83 €
25.0000,03547 €886,75 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21060 €