
FAE100JT-73-100R | |
|---|---|
DigiKey Part Number | 13-FAE100JT-73-100RCT-ND - Cut Tape (CT) 13-FAE100JT-73-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FAE100JT-73-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15200 € | 1,52 € |
| 25 | 0,12840 € | 3,21 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10090 € | 10,09 € |
| 250 | 0,08692 € | 21,73 € |
| 500 | 0,07820 € | 39,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07076 € | 70,76 € |
| 2.000 | 0,06445 € | 128,90 € |
| 3.000 | 0,06120 € | 183,60 € |
| 5.000 | 0,05753 € | 287,65 € |
| 7.000 | 0,05534 € | 387,38 € |
| 10.000 | 0,05320 € | 532,00 € |
| 12.000 | 0,05218 € | 626,16 € |
| 24.000 | 0,04865 € | 1.167,60 € |
| 25.000 | 0,04846 € | 1.211,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28080 € |

