


CS1210KKX7RYBB224 | |
|---|---|
DigiKey Part Number | 13-CS1210KKX7RYBB224TR-ND - Tape & Reel (TR) 13-CS1210KKX7RYBB224CT-ND - Cut Tape (CT) 13-CS1210KKX7RYBB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1210KKX7RYBB224 |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1210KKX7RYBB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39500 € | 3,95 € |
| 50 | 0,30140 € | 15,07 € |
| 100 | 0,27260 € | 27,26 € |
| 500 | 0,22404 € | 112,02 € |
| 1.000 | 0,20904 € | 209,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18145 € | 544,35 € |
| 6.000 | 0,17282 € | 1.036,92 € |
| 9.000 | 0,16849 € | 1.516,41 € |
| 15.000 | 0,16370 € | 2.455,50 € |
| 21.000 | 0,16090 € | 3.378,90 € |
| 30.000 | 0,15820 € | 4.746,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

