


CS1206KRX7R8BB224 | |
|---|---|
DigiKey Part Number | 13-CS1206KRX7R8BB224TR-ND - Tape & Reel (TR) 13-CS1206KRX7R8BB224CT-ND - Cut Tape (CT) 13-CS1206KRX7R8BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KRX7R8BB224 |
Description | CAP CER 0.22UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KRX7R8BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21800 € | 2,18 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,14400 € | 14,40 € |
| 500 | 0,11466 € | 57,33 € |
| 1.000 | 0,10561 € | 105,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08766 € | 350,64 € |
| 8.000 | 0,08286 € | 662,88 € |
| 12.000 | 0,08046 € | 965,52 € |
| 20.000 | 0,07779 € | 1.555,80 € |
| 28.000 | 0,07623 € | 2.134,44 € |
| 40.000 | 0,07473 € | 2.989,20 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

