


CS1206KKX7RZBB152 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RZBB152TR-ND - Tape & Reel (TR) 13-CS1206KKX7RZBB152CT-ND - Cut Tape (CT) 13-CS1206KKX7RZBB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RZBB152 |
Description | CAP CER 1500PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7RZBB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09780 € | 4,89 € |
| 100 | 0,08620 € | 8,62 € |
| 500 | 0,06686 € | 33,43 € |
| 1.000 | 0,06090 € | 60,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05099 € | 152,97 € |
| 6.000 | 0,04756 € | 285,36 € |
| 9.000 | 0,04585 € | 412,65 € |
| 15.000 | 0,04394 € | 659,10 € |
| 21.000 | 0,04283 € | 899,43 € |
| 30.000 | 0,04177 € | 1.253,10 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

