


CS1206KKX7RBBB153 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7RBBB153TR-ND - Tape & Reel (TR) 13-CS1206KKX7RBBB153CT-ND - Cut Tape (CT) 13-CS1206KKX7RBBB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7RBBB153 |
Description | CAP CER 0.015UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09600 € | 9,60 € |
| 500 | 0,07490 € | 37,45 € |
| 1.000 | 0,06839 € | 68,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05748 € | 172,44 € |
| 6.000 | 0,05373 € | 322,38 € |
| 9.000 | 0,05186 € | 466,74 € |
| 15.000 | 0,04978 € | 746,70 € |
| 21.000 | 0,04856 € | 1.019,76 € |
| 30.000 | 0,04740 € | 1.422,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

