


CS1206KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB334TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB334CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20460 € | 10,23 € |
| 100 | 0,18350 € | 18,35 € |
| 500 | 0,14792 € | 73,96 € |
| 1.000 | 0,13694 € | 136,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12182 € | 243,64 € |
| 4.000 | 0,11473 € | 458,92 € |
| 6.000 | 0,11118 € | 667,08 € |
| 10.000 | 0,10725 € | 1.072,50 € |
| 14.000 | 0,10496 € | 1.469,44 € |
| 20.000 | 0,10275 € | 2.055,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

