


CS1206KKX7R0BB154 | |
|---|---|
DigiKey Part Number | 13-CS1206KKX7R0BB154TR-ND - Tape & Reel (TR) 13-CS1206KKX7R0BB154CT-ND - Cut Tape (CT) 13-CS1206KKX7R0BB154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206KKX7R0BB154 |
Description | CAP CER 0.15UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206KKX7R0BB154 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 50 | 0,12320 € | 6,16 € |
| 100 | 0,10940 € | 10,94 € |
| 500 | 0,08586 € | 42,93 € |
| 1.000 | 0,07861 € | 78,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06635 € | 199,05 € |
| 6.000 | 0,06218 € | 373,08 € |
| 9.000 | 0,06010 € | 540,90 € |
| 15.000 | 0,05779 € | 866,85 € |
| 21.000 | 0,05644 € | 1.185,24 € |
| 30.000 | 0,05514 € | 1.654,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

