
CS1206JRNPOABN681 | |
|---|---|
DigiKey Part Number | 13-CS1206JRNPOABN681TR-ND - Tape & Reel (TR) 13-CS1206JRNPOABN681CT-ND - Cut Tape (CT) 13-CS1206JRNPOABN681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1206JRNPOABN681 |
Description | CAP CER 680PF 200V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS1206JRNPOABN681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08440 € | 8,44 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05950 € | 59,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04831 € | 193,24 € |
| 8.000 | 0,04520 € | 361,60 € |
| 12.000 | 0,04365 € | 523,80 € |
| 20.000 | 0,04193 € | 838,60 € |
| 28.000 | 0,04092 € | 1.145,76 € |
| 40.000 | 0,03995 € | 1.598,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

