


CS0805KRX7RBBB102 | |
|---|---|
DigiKey Part Number | 311-3593-2-ND - Tape & Reel (TR) 311-3593-1-ND - Cut Tape (CT) 311-3593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KRX7RBBB102 |
Description | CAP CER 1000PF 500V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KRX7RBBB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12640 € | 6,32 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08820 € | 44,10 € |
| 1.000 | 0,08079 € | 80,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06638 € | 265,52 € |
| 8.000 | 0,06246 € | 499,68 € |
| 12.000 | 0,06050 € | 726,00 € |
| 20.000 | 0,05832 € | 1.166,40 € |
| 28.000 | 0,05705 € | 1.597,40 € |
| 40.000 | 0,05583 € | 2.233,20 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

