CS0805KRX7R9BB223 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03805 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,21043 €
Datasheet

Direct


KEMET
In Stock: 3.965
Unit Price: 0,36000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,26292 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,12987 €
Datasheet

Upgrade


KEMET
In Stock: 869
Unit Price: 0,40000 €
Datasheet

Similar


KEMET
In Stock: 4.891
Unit Price: 0,99000 €
Datasheet
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CS0805KRX7R9BB223

DigiKey Part Number
CS0805KRX7R9BB223-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS0805KRX7R9BB223
Description
CAP CER 0.022UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CS0805KRX7R9BB223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06474 €258,96 €
Manufacturers Standard Package
Unit Price without VAT:0,06474 €
Unit Price with VAT:0,07575 €