


AC0805KKX7R9BB684 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB684TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB684CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB684 |
Description | CAP CER 0.68UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11400 € | 1,14 € |
| 50 | 0,08200 € | 4,10 € |
| 100 | 0,07200 € | 7,20 € |
| 500 | 0,05538 € | 27,69 € |
| 1.000 | 0,05022 € | 50,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04179 € | 125,37 € |
| 6.000 | 0,03884 € | 233,04 € |
| 9.000 | 0,03736 € | 336,24 € |
| 15.000 | 0,03572 € | 535,80 € |
| 21.000 | 0,03476 € | 729,96 € |
| 30.000 | 0,03384 € | 1.015,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

