


CS0805KKX7R7BB225 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R7BB225TR-ND - Tape & Reel (TR) 13-CS0805KKX7R7BB225CT-ND - Cut Tape (CT) 13-CS0805KKX7R7BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R7BB225 |
Description | CAP CER 2.2UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R7BB225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18700 € | 1,87 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12190 € | 12,19 € |
| 500 | 0,09632 € | 48,16 € |
| 1.000 | 0,08839 € | 88,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07488 € | 224,64 € |
| 6.000 | 0,07033 € | 421,98 € |
| 9.000 | 0,06805 € | 612,45 € |
| 15.000 | 0,06552 € | 982,80 € |
| 21.000 | 0,06404 € | 1.344,84 € |
| 30.000 | 0,06262 € | 1.878,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

