


CS0805KKX7R7BB105 | |
|---|---|
DigiKey Part Number | 13-CS0805KKX7R7BB105TR-ND - Tape & Reel (TR) 13-CS0805KKX7R7BB105CT-ND - Cut Tape (CT) 13-CS0805KKX7R7BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0805KKX7R7BB105 |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0805KKX7R7BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,09280 € | 4,64 € |
| 100 | 0,08180 € | 8,18 € |
| 500 | 0,06320 € | 31,60 € |
| 1.000 | 0,05749 € | 57,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04804 € | 144,12 € |
| 6.000 | 0,04477 € | 268,62 € |
| 9.000 | 0,04313 € | 388,17 € |
| 15.000 | 0,04131 € | 619,65 € |
| 21.000 | 0,04025 € | 845,25 € |
| 30.000 | 0,03922 € | 1.176,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

