


CS0603KRX7R9BB471 | |
|---|---|
DigiKey Part Number | 13-CS0603KRX7R9BB471TR-ND - Tape & Reel (TR) 13-CS0603KRX7R9BB471CT-ND - Cut Tape (CT) 13-CS0603KRX7R9BB471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS0603KRX7R9BB471 |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CS0603KRX7R9BB471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 50 | 0,03460 € | 1,73 € |
| 100 | 0,02990 € | 2,99 € |
| 500 | 0,02192 € | 10,96 € |
| 1.000 | 0,01948 € | 19,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01509 € | 60,36 € |
| 8.000 | 0,01380 € | 110,40 € |
| 12.000 | 0,01316 € | 157,92 € |
| 20.000 | 0,01244 € | 248,80 € |
| 28.000 | 0,01203 € | 336,84 € |
| 40.000 | 0,01162 € | 464,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

