


CQ0805BRNPOYBN1R5 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN1R5TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN1R5CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN1R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN1R5 |
Description | CAP CER 1.5PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28800 € | 2,88 € |
| 50 | 0,21620 € | 10,81 € |
| 100 | 0,19420 € | 19,42 € |
| 500 | 0,15696 € | 78,48 € |
| 1.000 | 0,14548 € | 145,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12214 € | 488,56 € |
| 8.000 | 0,11604 € | 928,32 € |
| 12.000 | 0,11299 € | 1.355,88 € |
| 20.000 | 0,10960 € | 2.192,00 € |
| 28.000 | 0,10763 € | 3.013,64 € |
| 40.000 | 0,10572 € | 4.228,80 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,54990 € |

