10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0603JRNPOYBN100

DigiKey Part Number
311-3604-2-ND - Tape & Reel (TR)
311-3604-1-ND - Cut Tape (CT)
311-3604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0603JRNPOYBN100
Description
CAP CER 10PF 250V C0G/NPO 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0603JRNPOYBN100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11399 €455,96 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,39780 €