


CQ0603GRNPOYBN101 | |
|---|---|
DigiKey Part Number | 13-CQ0603GRNPOYBN101TR-ND - Tape & Reel (TR) 13-CQ0603GRNPOYBN101CT-ND - Cut Tape (CT) 13-CQ0603GRNPOYBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603GRNPOYBN101 |
Description | CAP CER 100PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22500 € | 2,25 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,14880 € | 14,88 € |
| 500 | 0,11872 € | 59,36 € |
| 1.000 | 0,10942 € | 109,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09093 € | 363,72 € |
| 8.000 | 0,08600 € | 688,00 € |
| 12.000 | 0,08353 € | 1.002,36 € |
| 20.000 | 0,08080 € | 1.616,00 € |
| 28.000 | 0,07920 € | 2.217,60 € |
| 40.000 | 0,07766 € | 3.106,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,43290 € |

