Direct
Upgrade
Upgrade
Upgrade



CQ0603CRNPOYBN6R8 | |
|---|---|
DigiKey Part Number | CQ0603CRNPOYBN6R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPOYBN6R8 |
Description | CAP CER 6.8PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPOYBN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11882 € | 475,28 € |
| Unit Price without VAT: | 0,11882 € |
|---|---|
| Unit Price with VAT: | 0,13902 € |


