


CQ0603CRNPOYBN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0603CRNPOYBN5R6TR-ND - Tape & Reel (TR) 13-CQ0603CRNPOYBN5R6CT-ND - Cut Tape (CT) 13-CQ0603CRNPOYBN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPOYBN5R6 |
Description | CAP CER 5.6PF 250V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPOYBN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14240 € | 7,12 € |
| 100 | 0,12670 € | 12,67 € |
| 500 | 0,10020 € | 50,10 € |
| 1.000 | 0,09202 € | 92,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07599 € | 303,96 € |
| 8.000 | 0,07167 € | 573,36 € |
| 12.000 | 0,06950 € | 834,00 € |
| 20.000 | 0,06710 € | 1.342,00 € |
| 28.000 | 0,06569 € | 1.839,32 € |
| 40.000 | 0,06434 € | 2.573,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,38610 € |

