


CQ0603CRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 13-CQ0603CRNPO9BN5R6TR-ND - Tape & Reel (TR) 13-CQ0603CRNPO9BN5R6CT-ND - Cut Tape (CT) 13-CQ0603CRNPO9BN5R6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0603CRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0603CRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17900 € | 8,95 € |
| 100 | 0,16010 € | 16,01 € |
| 500 | 0,12812 € | 64,06 € |
| 1.000 | 0,11827 € | 118,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09857 € | 394,28 € |
| 8.000 | 0,09335 € | 746,80 € |
| 12.000 | 0,09073 € | 1.088,76 € |
| 20.000 | 0,08783 € | 1.756,60 € |
| 28.000 | 0,08613 € | 2.411,64 € |
| 40.000 | 0,08450 € | 3.380,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

