


CQ0402GRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CQ0402GRNPO9BN100TR-ND - Tape & Reel (TR) 13-CQ0402GRNPO9BN100CT-ND - Cut Tape (CT) 13-CQ0402GRNPO9BN100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402GRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402GRNPO9BN100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07760 € | 3,88 € |
| 100 | 0,06810 € | 6,81 € |
| 500 | 0,05216 € | 26,08 € |
| 1.000 | 0,04726 € | 47,26 € |
| 2.500 | 0,04208 € | 105,20 € |
| 5.000 | 0,03897 € | 194,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03468 € | 346,80 € |
| 20.000 | 0,03267 € | 653,40 € |
| 30.000 | 0,03166 € | 949,80 € |
| 50.000 | 0,03055 € | 1.527,50 € |
| 70.000 | 0,02990 € | 2.093,00 € |
| 100.000 | 0,02927 € | 2.927,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

