


CQ0402FRNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CQ0402FRNPO9BN220TR-ND - Tape & Reel (TR) 13-CQ0402FRNPO9BN220CT-ND - Cut Tape (CT) 13-CQ0402FRNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0402FRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0402FRNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09500 € | 0,95 € |
| 50 | 0,06720 € | 3,36 € |
| 100 | 0,05870 € | 5,87 € |
| 500 | 0,04464 € | 22,32 € |
| 1.000 | 0,04028 € | 40,28 € |
| 2.500 | 0,03572 € | 89,30 € |
| 5.000 | 0,03297 € | 164,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02924 € | 292,40 € |
| 20.000 | 0,02747 € | 549,40 € |
| 30.000 | 0,02658 € | 797,40 € |
| 50.000 | 0,02560 € | 1.280,00 € |
| 70.000 | 0,02503 € | 1.752,10 € |
| 100.000 | 0,02447 € | 2.447,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

