


CQ0201JRNPO9BN100 | |
|---|---|
DigiKey Part Number | 13-CQ0201JRNPO9BN100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CQ0201JRNPO9BN100 |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00779 € | 116,85 € |
| Unit Price without VAT: | 0,00779 € |
|---|---|
| Unit Price with VAT: | 0,00911 € |

