


CQ0201BRNPO8BN4R7 | |
|---|---|
DigiKey Part Number | 13-CQ0201BRNPO8BN4R7TR-ND - Tape & Reel (TR) 13-CQ0201BRNPO8BN4R7CT-ND - Cut Tape (CT) 13-CQ0201BRNPO8BN4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201BRNPO8BN4R7 |
Description | CAP CER 4.7PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201BRNPO8BN4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03660 € | 1,83 € |
| 100 | 0,03170 € | 3,17 € |
| 500 | 0,02330 € | 11,65 € |
| 1.000 | 0,02073 € | 20,73 € |
| 2.500 | 0,01804 € | 45,10 € |
| 5.000 | 0,01641 € | 82,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01372 € | 205,80 € |
| 30.000 | 0,01279 € | 383,70 € |
| 45.000 | 0,01233 € | 554,85 € |
| 75.000 | 0,01181 € | 885,75 € |
| 105.000 | 0,01151 € | 1.208,55 € |
| 150.000 | 0,01122 € | 1.683,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

