


CQ0201ARNPO8BN1R8 | |
|---|---|
DigiKey Part Number | 13-CQ0201ARNPO8BN1R8TR-ND - Tape & Reel (TR) 13-CQ0201ARNPO8BN1R8CT-ND - Cut Tape (CT) 13-CQ0201ARNPO8BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0201ARNPO8BN1R8 |
Description | CAP CER 1.8PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CQ0201ARNPO8BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04832 € | 24,16 € |
| 1.000 | 0,04369 € | 43,69 € |
| 2.500 | 0,03882 € | 97,05 € |
| 5.000 | 0,03589 € | 179,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03074 € | 461,10 € |
| 30.000 | 0,02906 € | 871,80 € |
| 45.000 | 0,02821 € | 1.269,45 € |
| 75.000 | 0,02728 € | 2.046,00 € |
| 105.000 | 0,02673 € | 2.806,65 € |
| 150.000 | 0,02620 € | 3.930,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

