


CL0612KRX7R9BB104 | |
|---|---|
DigiKey Part Number | 13-CL0612KRX7R9BB104TR-ND - Tape & Reel (TR) 13-CL0612KRX7R9BB104CT-ND - Cut Tape (CT) 13-CL0612KRX7R9BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL0612KRX7R9BB104 |
Description | CAP CER 0.1UF 50V X7R 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0612 (1632 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL0612KRX7R9BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0612 (1632 Metric) | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09720 € | 9,72 € |
| 500 | 0,07592 € | 37,96 € |
| 1.000 | 0,06934 € | 69,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05664 € | 226,56 € |
| 8.000 | 0,05314 € | 425,12 € |
| 12.000 | 0,05140 € | 616,80 € |
| 20.000 | 0,04946 € | 989,20 € |
| 28.000 | 0,04833 € | 1.353,24 € |
| 40.000 | 0,04724 € | 1.889,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30420 € |

