
CFR-50JR-52-820K | |
|---|---|
DigiKey Part Number | 13-CFR-50JR-52-820KTR-ND - Tape & Reel (TR) 13-CFR-50JR-52-820KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-50JR-52-820K |
Description | RES 820K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03400 € | 0,85 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02240 € | 5,60 € |
| 500 | 0,01990 € | 9,95 € |
| 1.000 | 0,01778 € | 17,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01500 € | 37,50 € |
| 5.000 | 0,01358 € | 67,90 € |
| 7.500 | 0,01286 € | 96,45 € |
| 12.500 | 0,01203 € | 150,38 € |
| 17.500 | 0,01154 € | 201,95 € |
| 25.000 | 0,01106 € | 276,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

