
CFR-25JR-52-68K | |
|---|---|
DigiKey Part Number | 13-CFR-25JR-52-68KTR-ND - Tape & Reel (TR) 13-CFR-25JR-52-68KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-25JR-52-68K |
Description | RES 68K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-25JR-52-68K Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-25JB-52-68K | YAGEO | 9.263 | 68KQBK-ND | 0,09000 € | Parametric Equivalent |
| CFR-25JT-52-68K | YAGEO | 2.572 | 13-CFR-25JT-52-68KCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02600 € | 0,65 € |
| 50 | 0,02280 € | 1,14 € |
| 100 | 0,02000 € | 2,00 € |
| 250 | 0,01692 € | 4,23 € |
| 500 | 0,01500 € | 7,50 € |
| 1.000 | 0,01336 € | 13,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01045 € | 52,25 € |
| 10.000 | 0,00950 € | 95,00 € |
| 15.000 | 0,00901 € | 135,15 € |
| 25.000 | 0,00845 € | 211,25 € |
| 35.000 | 0,00812 € | 284,20 € |
| 50.000 | 0,00780 € | 390,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

