
CFR-12JR-52-4K7 | |
|---|---|
DigiKey Part Number | 13-CFR-12JR-52-4K7TR-ND - Tape & Reel (TR) 13-CFR-12JR-52-4K7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFR-12JR-52-4K7 |
Description | RES 4.7K OHM 5% 1/6W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.167W, 1/6W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-12JR-52-4K7 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient -500/ +350ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.075" Dia x 0.134" L (1.90mm x 3.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-12JB-52-4K7 | YAGEO | 554 | 4.7KEBK-ND | 30,75000 € | Parametric Equivalent |
| CFR-12JT-52-4K7 | YAGEO | 2.977 | 13-CFR-12JT-52-4K7CT-ND | 30,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,02060 € | 2,06 € |
| 250 | 0,01740 € | 4,35 € |
| 500 | 0,01546 € | 7,73 € |
| 1.000 | 0,01378 € | 13,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01047 € | 52,35 € |
| 10.000 | 0,00952 € | 95,20 € |
| 15.000 | 0,00903 € | 135,45 € |
| 25.000 | 0,00847 € | 211,75 € |
| 35.000 | 0,00814 € | 284,90 € |
| 50.000 | 0,00782 € | 391,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

