1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC2220KKX7R9BB105

DigiKey Part Number
311-2069-2-ND - Tape & Reel (TR)
311-2069-1-ND - Cut Tape (CT)
311-2069-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC2220KKX7R9BB105
Description
CAP CER 1UF 50V X7R 2220
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC2220KKX7R9BB105 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,67800 €6,78 €
500,53240 €26,62 €
1000,48750 €48,75 €
5000,41164 €205,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,35851 €537,76 €
3.0000,34209 €1.026,27 €
4.5000,33387 €1.502,41 €
7.5000,32476 €2.435,70 €
10.5000,31943 €3.354,01 €
15.0000,31430 €4.714,50 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,22850 €