Direct



CC1812KKX7RZBB104 | |
|---|---|
DigiKey Part Number | 13-CC1812KKX7RZBB104TR-ND - Tape & Reel (TR) 13-CC1812KKX7RZBB104CT-ND - Cut Tape (CT) 13-CC1812KKX7RZBB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RZBB104 |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38100 € | 3,81 € |
| 50 | 0,29080 € | 14,54 € |
| 100 | 0,26270 € | 26,27 € |
| 500 | 0,21552 € | 107,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19140 € | 191,40 € |
| 2.000 | 0,17998 € | 359,96 € |
| 3.000 | 0,17426 € | 522,78 € |
| 5.000 | 0,16792 € | 839,60 € |
| 7.000 | 0,16422 € | 1.149,54 € |
| 10.000 | 0,16065 € | 1.606,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |


