0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RYBB334

DigiKey Part Number
311-4571-2-ND - Tape & Reel (TR)
311-4571-1-ND - Cut Tape (CT)
311-4571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RYBB334
Description
CAP CER 0.33UF 250V X7R 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RYBB334 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.244
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,51300 €5,13 €
500,39680 €19,84 €
1000,36100 €36,10 €
5000,30074 €150,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26866 €268,66 €
2.0000,25405 €508,10 €
3.0000,24673 €740,19 €
5.0000,23861 €1.193,05 €
7.0000,23387 €1.637,09 €
10.0000,22931 €2.293,10 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,94770 €