


CC1812KKX7RCBB103 | |
|---|---|
DigiKey Part Number | 311-3406-2-ND - Tape & Reel (TR) 311-3406-1-ND - Cut Tape (CT) 311-3406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RCBB103 |
Description | CAP CER 10000PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RCBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,32230 € | 32,23 € |
| 500 | 0,26706 € | 133,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23808 € | 238,08 € |
| 2.000 | 0,22469 € | 449,38 € |
| 3.000 | 0,21798 € | 653,94 € |
| 5.000 | 0,21055 € | 1.052,75 € |
| 7.000 | 0,20621 € | 1.443,47 € |
| 10.000 | 0,20203 € | 2.020,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

