0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1812KKX7RBBB153

DigiKey Part Number
13-CC1812KKX7RBBB153TR-ND - Tape & Reel (TR)
13-CC1812KKX7RBBB153CT-ND - Cut Tape (CT)
13-CC1812KKX7RBBB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1812KKX7RBBB153
Description
CAP CER 0.015UF 500V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1812KKX7RBBB153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49300 €4,93 €
500,38120 €19,06 €
1000,34660 €34,66 €
5000,28812 €144,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,25720 €257,20 €
2.0000,24304 €486,08 €
3.0000,23595 €707,85 €
5.0000,22809 €1.140,45 €
7.0000,22349 €1.564,43 €
10.0000,21907 €2.190,70 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,90090 €