


CC1812KKX7RBBB103 | |
|---|---|
DigiKey Part Number | 311-4560-2-ND - Tape & Reel (TR) 311-4560-1-ND - Cut Tape (CT) 311-4560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7RBBB103 |
Description | CAP CER 10000PF 500V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7RBBB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,49300 € | 4,93 € |
| 50 | 0,38120 € | 19,06 € |
| 100 | 0,34660 € | 34,66 € |
| 500 | 0,28812 € | 144,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25720 € | 257,20 € |
| 2.000 | 0,24304 € | 486,08 € |
| 3.000 | 0,23595 € | 707,85 € |
| 5.000 | 0,22809 € | 1.140,45 € |
| 7.000 | 0,22349 € | 1.564,43 € |
| 10.000 | 0,21907 € | 2.190,70 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,90090 € |

