


CC1812KKX7R0BB334 | |
|---|---|
DigiKey Part Number | 311-4554-2-ND - Tape & Reel (TR) 311-4554-1-ND - Cut Tape (CT) 311-4554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812KKX7R0BB334 |
Description | CAP CER 0.33UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812KKX7R0BB334 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42500 € | 4,25 € |
| 50 | 0,32580 € | 16,29 € |
| 100 | 0,29530 € | 29,53 € |
| 500 | 0,24364 € | 121,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21684 € | 216,84 € |
| 2.000 | 0,20433 € | 408,66 € |
| 3.000 | 0,19806 € | 594,18 € |
| 5.000 | 0,19112 € | 955,60 € |
| 7.000 | 0,18706 € | 1.309,42 € |
| 10.000 | 0,18316 € | 1.831,60 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,79560 € |

