


CC1812JKX7R9BB105 | |
|---|---|
DigiKey Part Number | 311-2066-2-ND - Tape & Reel (TR) 311-2066-1-ND - Cut Tape (CT) 311-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKX7R9BB105 |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKX7R9BB105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62900 € | 6,29 € |
| 50 | 0,49220 € | 24,61 € |
| 100 | 0,45010 € | 45,01 € |
| 500 | 0,37868 € | 189,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33963 € | 339,63 € |
| 2.000 | 0,32232 € | 644,64 € |
| 3.000 | 0,31365 € | 940,95 € |
| 5.000 | 0,30404 € | 1.520,20 € |
| 7.000 | 0,29843 € | 2.089,01 € |
| 10.000 | 0,29302 € | 2.930,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,13490 € |

