
CC1812JKNPODBN101 | |
|---|---|
DigiKey Part Number | 13-CC1812JKNPODBN101TR-ND - Tape & Reel (TR) 13-CC1812JKNPODBN101CT-ND - Cut Tape (CT) 13-CC1812JKNPODBN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1812JKNPODBN101 |
Description | CAP CER 100PF 2KV C0G/NPO 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1812JKNPODBN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57700 € | 5,77 € |
| 50 | 0,44960 € | 22,48 € |
| 100 | 0,41020 € | 41,02 € |
| 500 | 0,34366 € | 171,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30771 € | 307,71 € |
| 2.000 | 0,29159 € | 583,18 € |
| 3.000 | 0,28351 € | 850,53 € |
| 5.000 | 0,27456 € | 1.372,80 € |
| 7.000 | 0,26933 € | 1.885,31 € |
| 10.000 | 0,26430 € | 2.643,00 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

