


CC1808KKX7REBB681 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7REBB681TR-ND - Tape & Reel (TR) 13-CC1808KKX7REBB681CT-ND - Cut Tape (CT) 13-CC1808KKX7REBB681DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7REBB681 |
Description | CAP CER 680PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7REBB681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,53500 € | 5,35 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,37810 € | 37,81 € |
| 500 | 0,31566 € | 157,83 € |
| 1.000 | 0,29633 € | 296,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26707 € | 534,14 € |
| 4.000 | 0,25461 € | 1.018,44 € |
| 6.000 | 0,24836 € | 1.490,16 € |
| 10.000 | 0,24144 € | 2.414,40 € |
| 14.000 | 0,23739 € | 3.323,46 € |
| 20.000 | 0,23350 € | 4.670,00 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,98280 € |

