


CC1808KKX7RCBB472 | |
|---|---|
DigiKey Part Number | 13-CC1808KKX7RCBB472TR-ND - Tape & Reel (TR) 13-CC1808KKX7RCBB472CT-ND - Cut Tape (CT) 13-CC1808KKX7RCBB472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1808KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1808 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1808KKX7RCBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,60200 € | 6,02 € |
| 50 | 0,47040 € | 23,52 € |
| 100 | 0,42960 € | 42,96 € |
| 500 | 0,36072 € | 180,36 € |
| 1.000 | 0,33940 € | 339,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30654 € | 613,08 € |
| 4.000 | 0,29279 € | 1.171,16 € |
| 6.000 | 0,28590 € | 1.715,40 € |
| 10.000 | 0,27826 € | 2.782,60 € |
| 14.000 | 0,27380 € | 3.833,20 € |
| 20.000 | 0,26950 € | 5.390,00 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,09980 € |

