CC1808JKNPOEBN560 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,49395 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,46931 €
Datasheet

Direct


KEMET
In Stock: 136
Unit Price: 1,94000 €
Datasheet
56 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1808JKNPOEBN560

DigiKey Part Number
13-CC1808JKNPOEBN560TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1808JKNPOEBN560
Description
CAP CER 56PF 3KV C0G/NPO 1808
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
56 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1808JKNPOEBN560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,24684 €493,68 €
Manufacturers Standard Package
Unit Price without VAT:0,24684 €
Unit Price with VAT:0,28880 €