


CC1210MKX5R8BB475 | |
|---|---|
DigiKey Part Number | 311-3537-2-ND - Tape & Reel (TR) 311-3537-1-ND - Cut Tape (CT) 311-3537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R8BB475 |
Description | CAP CER 4.7UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R8BB475 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24900 € | 2,49 € |
| 50 | 0,18560 € | 9,28 € |
| 100 | 0,16610 € | 16,61 € |
| 500 | 0,13330 € | 66,65 € |
| 1.000 | 0,12317 € | 123,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10882 € | 217,64 € |
| 4.000 | 0,10230 € | 409,20 € |
| 6.000 | 0,09904 € | 594,24 € |
| 10.000 | 0,09542 € | 954,20 € |
| 14.000 | 0,09331 € | 1.306,34 € |
| 20.000 | 0,09128 € | 1.825,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,47970 € |

