


CC1210MKX5R7BB106 | |
|---|---|
DigiKey Part Number | 311-2051-2-ND - Tape & Reel (TR) 311-2051-1-ND - Cut Tape (CT) 311-2051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210MKX5R7BB106 |
Description | CAP CER 10UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210MKX5R7BB106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30100 € | 3,01 € |
| 50 | 0,22660 € | 11,33 € |
| 100 | 0,20370 € | 20,37 € |
| 500 | 0,16504 € | 82,52 € |
| 1.000 | 0,15312 € | 153,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13648 € | 272,96 € |
| 4.000 | 0,12879 € | 515,16 € |
| 6.000 | 0,12493 € | 749,58 € |
| 10.000 | 0,12066 € | 1.206,60 € |
| 14.000 | 0,11817 € | 1.654,38 € |
| 20.000 | 0,11576 € | 2.315,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,57330 € |

