


CC1210KKX7RYBB473 | |
|---|---|
DigiKey Part Number | 13-CC1210KKX7RYBB473TR-ND - Tape & Reel (TR) 13-CC1210KKX7RYBB473CT-ND - Cut Tape (CT) 13-CC1210KKX7RYBB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RYBB473 |
Description | CAP CER 0.047UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RYBB473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,25500 € | 12,75 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,18728 € | 93,64 € |
| 1.000 | 0,17417 € | 174,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15044 € | 451,32 € |
| 6.000 | 0,14289 € | 857,34 € |
| 9.000 | 0,13911 € | 1.251,99 € |
| 15.000 | 0,13492 € | 2.023,80 € |
| 21.000 | 0,13247 € | 2.781,87 € |
| 30.000 | 0,13011 € | 3.903,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

