


CC1210KKX7RCBB472 | |
|---|---|
DigiKey Part Number | 311-2042-2-ND - Tape & Reel (TR) 311-2042-1-ND - Cut Tape (CT) 311-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210KKX7RCBB472 |
Description | CAP CER 4700PF 1KV X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210KKX7RCBB472 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,31010 € | 31,01 € |
| 500 | 0,25646 € | 128,23 € |
| 1.000 | 0,23988 € | 239,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20896 € | 626,88 € |
| 6.000 | 0,19941 € | 1.196,46 € |
| 9.000 | 0,19463 € | 1.751,67 € |
| 15.000 | 0,18933 € | 2.839,95 € |
| 21.000 | 0,18623 € | 3.910,83 € |
| 30.000 | 0,18325 € | 5.497,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,83070 € |

